Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65502110315301
Newark Part No.75AJ2146
Product RangeWR-CXASY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 5+ | $37.350 |
| 10+ | $35.900 |
| 25+ | $35.320 |
| 50+ | $34.740 |
| 100+ | $34.160 |
| 250+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65502110315301
Newark Part No.75AJ2146
Product RangeWR-CXASY Series
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174/U
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Cable Length - Metric
152.4mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
WR-CXASY Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG174/U
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate