Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653100130115
Newark Part No.75AJ2120
Product RangeWR-WTB Series
Your Part Number
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.610 |
| 25+ | $1.500 |
| 50+ | $1.390 |
| 100+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.000 |
| 2500+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653100130115
Newark Part No.75AJ2120
Product RangeWR-WTB Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeWR-WTB Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
WR-WTB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
