Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653004113322
Newark Part No.16T1195
Product RangeWR-WTB
Your Part Number
971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.271 |
| 25+ | $0.260 |
| 50+ | $0.249 |
| 100+ | $0.207 |
| 500+ | $0.193 |
| 1000+ | $0.178 |
Price for:Each
Minimum: 10
Multiple: 10
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653004113322
Newark Part No.16T1195
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions4Positions
Pitch Spacing1.25mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-WTB
No. of Positions
4Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
