Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653002113322Copy
Newark Part No.16T1193
Product RangeWR-WTB
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.280 | $0.031 |
| 10+ | $0.247 | $0.031 |
| 25+ | $0.237 | $0.031 |
| 50+ | $0.227 | $0.031 |
| 100+ | $0.187 | $0.031 |
| 500+ | $0.173 | $0.031 |
| 1000+ | $0.160 | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653002113322Copy
Newark Part No.16T1193
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions2Positions
Pitch Spacing1.25mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 653002113322
1 Product Found
Technical Specifications
Product Range
WR-WTB
No. of Positions
2Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
