Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65100516121Copy
Newark Part No.
Re-Reel19P1304
Cut Tape19P1304
Product RangeWR-COM
Your Part Number
1,479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.400 |
| 25+ | $1.370 |
| 50+ | $1.330 |
| 100+ | $1.210 |
| 250+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65100516121Copy
Newark Part No.
Re-Reel19P1304
Cut Tape19P1304
Product RangeWR-COM
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 65100516121 from Wurth Elektronik is a surface mount, WR-COM mini USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Black colour LCP insulator
- Rated current is 1A
- Rated voltage is 30VAC
- Maximum contact resistance is 20mohm
- Copper alloy with gold plated contacts
- Operating temperature range from -40°C to 105°C
- UL / cULus E323964 certified
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
