Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649024113322
Newark Part No.96T8054
Product RangeWR-MPC4
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.480 |
| 25+ | $1.380 |
| 50+ | $1.280 |
| 100+ | $1.150 |
| 500+ | $1.050 |
| 1000+ | $0.928 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649024113322
Newark Part No.96T8054
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions24Positions
Pitch Spacing4.2mm
For Use WithWR-MPC4 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC4
No. of Positions
24Positions
For Use With
WR-MPC4 Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 649024113322
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
