Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649020221732
Newark Part No.96T8044
Product RangeWR-MPC4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.670 |
| 25+ | $1.610 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649020221732
Newark Part No.96T8044
Product RangeWR-MPC4
Technical Datasheet
No. of Contacts20Contacts
Product RangeWR-MPC4
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.2mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
WR-MPC4
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 649020221732
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate