Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900713722DECCopy
Newark Part No.96T8005
Product RangeWR-MPC4
Your Part Number
600 In Stock
3,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.080 |
| 500+ | $0.077 |
Price for:Each
Minimum: 100
Multiple: 100
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900713722DECCopy
Newark Part No.96T8005
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-MPC4 Series Receptacle Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating9A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC4
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-MPC4 Series Receptacle Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 64900713722DEC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
