Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648010113322Copy
Newark Part No.75AJ2062
Product RangeWR-WTB
Your Part Number
910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 25+ | $0.391 |
| 50+ | $0.347 |
| 100+ | $0.300 |
| 500+ | $0.259 |
| 1000+ | $0.227 |
| 2500+ | $0.211 |
Price for:Each
Minimum: 10
Multiple: 10
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648010113322Copy
Newark Part No.75AJ2062
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions10Positions
Pitch Spacing1.5mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
10Positions
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
