Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No638363222005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7008
Product RangeWR-FAST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.640 |
| 25+ | $1.560 |
| 50+ | $1.470 |
| 100+ | $1.310 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No638363222005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7008
Product RangeWR-FAST
Technical Datasheet
No. of Contacts5Contacts
Product RangeWR-FAST
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing7.62mm
GenderHeader
Contact GenderTab
Contact MaterialSteel
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Pitch Spacing
7.62mm
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-FAST
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Steel
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
