Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731611Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y9793
Product RangeWR-COM Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
| 10+ | $16.470 |
| 25+ | $15.520 |
| 50+ | $14.560 |
| 100+ | $13.400 |
| 250+ | $12.880 |
| 500+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731611Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y9793
Product RangeWR-COM Series
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0, 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeWR-COM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
WR-COM Series
Cable Length - Metric
1m
USB Standard
USB 2.0, 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
