Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632723100011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel85AC2531
Cut Tape85AC2530
Product RangeWR-COM
Your Part Number
1,493 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.680 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.220 |
| 25+ | $3.920 |
| 50+ | $3.730 |
| 100+ | $3.500 |
| 250+ | $3.260 |
| 500+ | $3.130 |
| 1000+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $3.190 |
| 2100+ | $3.130 |
| 3500+ | $3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632723100011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel85AC2531
Cut Tape85AC2530
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Brass
Product Range
WR-COM
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
