Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 62200213421Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 99AH1189 |
| Product Range | WR-PHD |
| Your Part Number | |
| Technical Datasheet |
780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.465 |
| 100+ | $0.442 |
| 250+ | $0.413 |
| 500+ | $0.396 |
| 1000+ | $0.373 |
| 2500+ | $0.347 |
| 5000+ | $0.319 |
Price for:Each
Minimum: 10
Multiple: 10
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 62200213421Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 99AH1189 |
| Product Range | WR-PHD |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | Wurth Elektronik WR-PHD Series Header Connectors |
| No. of Positions | 2Positions |
| Pitch Spacing | 1.27mm |
| Product Range | WR-PHD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| No. of Positions | 2Positions |
| Product Range | WR-PHD |
| For Use With | Wurth Elektronik WR-PHD Series Header Connectors |
|---|---|
| Pitch Spacing | 1.27mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
