Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900511621Copy
Newark Part No.16T0694
Product RangeWR-WTB
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.135 |
| 500+ | $0.126 |
| 1000+ | $0.116 |
Price for:Each
Minimum: 100
Multiple: 100
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900511621Copy
Newark Part No.16T0694
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
5Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 61900511621
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
