Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618026330923
Newark Part No.16T0678
Product RangeWR-DSUB
Your Part Number
209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.440 |
| 25+ | $5.180 |
| 50+ | $4.910 |
| 100+ | $4.390 |
| 500+ | $3.860 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618026330923
Newark Part No.16T0678
Product RangeWR-DSUB
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeWR-DSUB
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
WR-DSUB
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 618026330923
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
