Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009231321Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16T0657
Product RangeWR-DSUB
Your Part Number
1,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.770 |
| 25+ | $3.590 |
| 50+ | $3.400 |
| 100+ | $3.010 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009231321Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16T0657
Product RangeWR-DSUB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWR-DSUB
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
WR-DSUB
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 618009231321
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
