Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615016137621Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16T0652
Product RangeWR-MJ
Your Part Number
419 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.540 |
| 25+ | $4.460 |
| 50+ | $4.390 |
| 100+ | $4.310 |
| 500+ | $4.230 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615016137621Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16T0652
Product RangeWR-MJ
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
WR-MJ
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 615016137621
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
