Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008138021
Newark Part No.16T0648
Product RangeWR-MJ
Your Part Number
Technical Datasheet
577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.170 |
| 25+ | $2.140 |
| 50+ | $2.100 |
| 100+ | $2.020 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008138021
Newark Part No.16T0648
Product RangeWR-MJ
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 615008138021 is a 8P8C black through-hole vertical Modular RJ45 Jack, stamped contacts. This WR-MJ series jack with gold-plated copper alloy contacts, PBT insulator. It mates with 7261xx10x.
- 1.5A Current rating
- 120VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
WR-MJ
Alternatives for 615008138021
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability