Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301011121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16T0627
Product RangeWR-PHD
Your Part Number
1,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $1.050 |
| 25+ | $1.020 |
| 50+ | $0.980 |
| 100+ | $0.909 |
| 500+ | $0.838 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301011121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16T0627
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61301011121 is a black THT Pin Header with PBT insulator and stamped gold-plated copper alloy contact.
- 3A Rated Current
- 250VAC Working Voltage
- <gt/>1000mΩ Isolation Resistance
- 20mΩ Maximum Contact Resistance
- -40 to +125°C Operating Temperature
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
WR-PHD
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 61301011121
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
