Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300821121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0965
Product RangeWR-PHD
Your Part Number
2,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.683 |
| 100+ | $0.651 |
| 250+ | $0.608 |
| 500+ | $0.582 |
| 1000+ | $0.549 |
| 2500+ | $0.510 |
| 5000+ | $0.470 |
Price for:Each
Minimum: 10
Multiple: 10
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300821121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0965
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61300821121 is a 8-way 2-row black through-hole vertical Dual Pin Header, stamped contacts, 2.54mm pitch. This WR-PHD series header with gold-plated copper alloy contacts, PBT insulator. It mates with 609002115121, 6100xx21821, 6100xx243021, 6130xx216921, 6130xx21821, 6130xx243121 and 6130xx25721.
- 3A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
Pin Header
Alternatives for 61300821121
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
