Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300611121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0957
Product RangeWR-PHD
Your Part Number
7,955 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.344 |
| 25+ | $0.327 |
| 50+ | $0.306 |
| 100+ | $0.293 |
| 500+ | $0.276 |
| 1000+ | $0.257 |
| 5000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300611121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0957
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61300611121 is a 6-way 1-row 2.54mm Pin Header with PA6T insulator, gold-plated copper alloy contact, vertical orientation and through hole (THT) contact termination. This electronic component is designed and developed with the intention for use in general electronics equipments.
- UL94V-0 Flammability rating
- Stamped contact
- Quality class 3 AS per CECC 75 301-802
- 3A Current rating
- 250VAC Working voltage
- <gt/>1000MΩ Insulator resistance
- 20mΩ Maximum contact resistance
- JEDEC lead-free wave soldering process
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 61300611121
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
