Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300311021
Newark Part No.20X0949
Product RangeWR-PHD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.384 |
| 25+ | $0.328 |
| 50+ | $0.282 |
| 100+ | $0.260 |
| 500+ | $0.251 |
| 1000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300311021
Newark Part No.20X0949
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 61300311021
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability