Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202625821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20X0907
Product RangeWR-BHD Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $10.900 |
| 25+ | $10.500 |
| 50+ | $10.100 |
| 100+ | $9.700 |
| 250+ | $8.490 |
| 500+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202625821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20X0907
Product RangeWR-BHD Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-BHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Copper Alloy
Product Range
WR-BHD Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
