Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61201621621Copy
Newark Part No.19P1271
Product RangeWR-BHD
Your Part Number
2,536 In Stock
| Quantity | Price |
|---|---|
| 10+ | $0.715 |
| 25+ | $0.692 |
| 50+ | $0.669 |
| 100+ | $0.639 |
| 500+ | $0.609 |
Price for:Each
Minimum: 10
Multiple: 10
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61201621621Copy
Newark Part No.19P1271
Product RangeWR-BHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-BHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61201621621 is a 16-way 2-row Male Box Header with gold-plated copper alloy contacts, 2.54mm pitch and PBT insulator. Black colour. JEDEC lead-free wave soldering process.
- Stamped contacts
- UL94V-0 Flammability rating
- 3A Rated current
- 250VAC Working voltage
- <gt/>1000MΩ Isolation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
WR-BHD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
