Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 60910413421Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99AH1106 |
| Product Range | WR-PHD |
| Your Part Number | |
| Technical Datasheet |
362 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.530 |
| 25+ | $0.505 |
| 50+ | $0.472 |
| 100+ | $0.452 |
| 500+ | $0.426 |
| 1000+ | $0.396 |
| 5000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 60910413421Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99AH1106 |
| Product Range | WR-PHD |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | Wurth Elektronik WR-PHD Series Connectors |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| Product Range | WR-PHD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| No. of Positions | 4Positions |
| Product Range | WR-PHD |
| For Use With | Wurth Elektronik WR-PHD Series Connectors |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
