Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 609002115121Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AC7071 |
| Product Range | WR-PHD |
| Your Part Number | |
| Technical Datasheet |
15,568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.391 |
| 25+ | $0.373 |
| 50+ | $0.348 |
| 100+ | $0.334 |
| 500+ | $0.314 |
| 1000+ | $0.292 |
| 5000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 609002115121Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AC7071 |
| Product Range | WR-PHD |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | Board-to-Board Header Connectors |
| No. of Positions | 2Positions |
| Pitch Spacing | 2.54mm |
| Product Range | WR-PHD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| No. of Positions | 2Positions |
| Product Range | WR-PHD |
| For Use With | Board-to-Board Header Connectors |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
