Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060720008Copy
Newark Part No.51AK2083
Product RangeWRIS-PSMB Series
Your Part Number
6,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.793 |
| 25+ | $0.786 |
| 50+ | $0.714 |
| 100+ | $0.655 |
| 250+ | $0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060720008Copy
Newark Part No.51AK2083
Product RangeWRIS-PSMB Series
Technical Datasheet
Resistance0.01ohm
Product RangeWRIS-PSMB Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.22mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMB Series
Power Rating
500mW
Resistor Technology
Metal Plate
Product Length
2mm
Product Height
0.22mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
