Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523220000
Newark Part No.46AJ2666
Product RangeWA-CHAD Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.665 |
| 25+ | $0.635 |
| 50+ | $0.605 |
| 100+ | $0.545 |
| 500+ | $0.515 |
| 1000+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523220000
Newark Part No.46AJ2666
Product RangeWA-CHAD Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter4.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length16mm
External Width15.6mm
Height6.4mm
Product RangeWA-CHAD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
16mm
Height
6.4mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
4.4mm
Cable Clamp / Clip Colour
Natural
External Width
15.6mm
Product Range
WA-CHAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate