Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520010000
Newark Part No.46AJ2617
Product RangeWA-CHTW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.422 |
| 25+ | $0.403 |
| 50+ | $0.383 |
| 100+ | $0.345 |
| 500+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520010000
Newark Part No.46AJ2617
Product RangeWA-CHTW Series
Technical Datasheet
Cable Clamp / Clip TypeTwist Lock Cable Clip
Internal Diameter26.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height55.5mm
Product RangeWA-CHTW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Twist Lock Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
55.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
26.8mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
WA-CHTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate