Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 520003000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ2610 |
| Product Range | WA-CHTW Series |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 25+ | $0.171 |
| 50+ | $0.155 |
| 100+ | $0.139 |
| 500+ | $0.131 |
| 1000+ | $0.125 |
| 5000+ | $0.123 |
| 10000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 520003000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ2610 |
| Product Range | WA-CHTW Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Twist Lock Cable Clip |
| Internal Diameter | 7.3mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | - |
| External Width | - |
| Height | 23.8mm |
| Product Range | WA-CHTW Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | Twist Lock Cable Clip |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | - |
| Height | 23.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 7.3mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | - |
| Product Range | WA-CHTW Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
