Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461031442105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75AJ0521
Product RangeWS-DESU Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.260 |
| 25+ | $2.210 |
| 50+ | $1.650 |
| 100+ | $1.600 |
| 250+ | $1.550 |
| 500+ | $1.500 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461031442105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75AJ0521
Product RangeWS-DESU Series
Technical Datasheet
Product RangeWS-DESU Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width5.7mm
External Depth4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-DESU Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
