Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431151015826Copy
Newark Part No.
Re-Reel31T8965
Cut Tape31T8965
Product RangeWS-TASV Series
Your Part Number
4,378 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.569 | $5.69 |
| Total Price | $5.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.569 |
| 25+ | $0.550 |
| 50+ | $0.531 |
| 100+ | $0.487 |
| 250+ | $0.467 |
| 500+ | $0.446 |
| 1000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431151015826Copy
Newark Part No.
Re-Reel31T8965
Cut Tape31T8965
Product RangeWS-TASV Series
Technical Datasheet
Product RangeWS-TASV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5mm x 5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-TASV Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
5mm x 5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
