Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428521320816Copy
Newark Part No.74T0718
Product RangeWS-ROSV Series
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $7.530 |
| 25+ | $7.240 |
| 50+ | $6.940 |
| 100+ | $6.780 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428521320816Copy
Newark Part No.74T0718
Product RangeWS-ROSV Series
Technical Datasheet
Product RangeWS-ROSV Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-ROSV Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
