Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160801Copy
Newark Part No.74T0706
Product RangeWS-DISV Series
Your Part Number
323 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.330 |
| 25+ | $2.230 |
| 50+ | $2.130 |
| 100+ | $1.950 |
| 500+ | $1.720 |
| 1000+ | $1.640 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160801Copy
Newark Part No.74T0706
Product RangeWS-DISV Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeWS-DISV Series
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Surface Mount
Pitch Spacing
2.54mm
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
WS-DISV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
