Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150015030Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ9759
Product RangeWE-TGFG
Your Part Number
18 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.210 |
| 100+ | $2.170 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No407150015030Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ9759
Product RangeWE-TGFG
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness3mm
Thermal Impedance-
Dielectric Strength1kV/mm
External Length15mm
External Width15mm
Product RangeWE-TGFG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
3mm
Dielectric Strength
1kV/mm
External Width
15mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
15mm
Product Range
WE-TGFG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
