Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035025
Newark Part No.64AJ4827
Product RangeWE-TINS
Your Part Number
68 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
63 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $265.110 |
| 5+ | $227.430 |
Price for:Each
Minimum: 1
Multiple: 1
$265.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035025
Newark Part No.64AJ4827
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity3.5W/m.K
Conductive MaterialSilicone, Fiberglass
Thickness0.25mm
Thermal Impedance-
Dielectric Strength6kV/mm
External Length300mm
External Width288mm
Product RangeWE-TINS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
0.25mm
Dielectric Strength
6kV/mm
External Width
288mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone, Fiberglass
Thermal Impedance
-
External Length
300mm
Product Range
WE-TINS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
