Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402150403020
Newark Part No.64AJ4822
Product RangeWE-PCM
Technical Datasheet
5 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $230.950 |
| 5+ | $213.070 |
Price for:Each
Minimum: 1
Multiple: 1
$230.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402150403020
Newark Part No.64AJ4822
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity-
External Length400mm
External Width300mm
Product RangeWE-PCM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
5W/m.K
Volume Resistivity
-
External Width
300mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
400mm
Product Range
WE-PCM
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate