Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402116101020Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AJ4819
Product RangeWE-PCM
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 5+ | $6.690 |
| 10+ | $6.560 |
| 25+ | $6.420 |
| 50+ | $6.290 |
| 100+ | $6.150 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402116101020Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AJ4819
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity1.6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length100mm
External Width100mm
Product RangeWE-PCM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
100mm
Product Range
WE-PCM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
