Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402030403020
Newark Part No.64AJ4818
Product RangeWE-PCM
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.700 |
| 5+ | $46.830 |
Price for:Each
Minimum: 1
Multiple: 1
$50.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402030403020
Newark Part No.64AJ4818
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length400mm
External Width300mm
Product RangeWE-PCM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
300mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
400mm
Product Range
WE-PCM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate