Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40111005
Newark Part No.88AH7692
Product RangeWE-TGF
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40111005
Newark Part No.88AH7692
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialSilicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
0.5mm
Dielectric Strength
8kV/mm
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
100mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate