Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40016005
Newark Part No.66AJ9739
Product RangeWE-TGF
Your Part Number
282 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
267 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 10+ | $17.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40016005
Newark Part No.66AJ9739
Product RangeWE-TGF
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity-
Dielectric Strength3kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
6W/m.K
Volume Resistivity
-
External Length
100mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Dielectric Strength
3kV/mm
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate