Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40015030
Newark Part No.66AJ9738
Product RangeWE-TGF
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.500 |
| 5+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$47.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40015030
Newark Part No.66AJ9738
Product RangeWE-TGF
Technical Datasheet
Thickness3mm
Conductive MaterialSilicone
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity-
Dielectric Strength7kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
3mm
Thermal Conductivity
5W/m.K
Volume Resistivity
-
External Length
100mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Dielectric Strength
7kV/mm
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate