Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40015020
Newark Part No.66AJ9737
Product RangeWE-TGF
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 10+ | $30.050 |
Price for:Each
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40015020
Newark Part No.66AJ9737
Product RangeWE-TGF
Technical Datasheet
Thickness2mm
Conductive MaterialSilicone
Thermal Conductivity5W/m.K
Thermal Impedance-
Dielectric Strength7kV/mm
Volume Resistivity-
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
2mm
Thermal Conductivity
5W/m.K
Dielectric Strength
7kV/mm
External Length
100mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate