Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40014030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ9735
Product RangeWE-TGF
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.840 |
| 5+ | $23.650 |
Price for:Each
Minimum: 1
Multiple: 1
$27.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40014030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ9735
Product RangeWE-TGF
Technical Datasheet
Thickness3mm
Conductive MaterialSilicone
Thermal Conductivity4W/m.K
Thermal Impedance-
Dielectric Strength8kV/mm
Volume Resistivity-
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
3mm
Thermal Conductivity
4W/m.K
Dielectric Strength
8kV/mm
External Length
100mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
