Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40011020
Newark Part No.88AH7687
Product RangeWE-TGF
Your Part Number
22 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40011020
Newark Part No.88AH7687
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialSilicone
Thickness2mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
2mm
Dielectric Strength
8kV/mm
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
100mm
Product Range
WE-TGF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
