Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40005030Copy
Newark Part No.66AJ9725
Product RangeWE-TGF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.390 |
| 5+ | $250.730 |
Price for:Each
Minimum: 1
Multiple: 1
$298.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40005030Copy
Newark Part No.66AJ9725
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone
Thickness3mm
Thermal Impedance-
Dielectric Strength7kV/mm
External Length400mm
External Width200mm
Product RangeWE-TGF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
3mm
Dielectric Strength
7kV/mm
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
400mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
