Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40004040
Newark Part No.66AJ9723
Product RangeWE-TGF
Your Part Number
Technical Datasheet
23 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
21 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $336.790 |
| 5+ | $299.620 |
Price for:Each
Minimum: 1
Multiple: 1
$336.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40004040
Newark Part No.66AJ9723
Product RangeWE-TGF
Technical Datasheet
Thickness4mm
Conductive MaterialSilicone
Thermal Conductivity4W/m.K
Thermal Impedance-
Dielectric Strength8kV/mm
Volume Resistivity-
External Length400mm
External Width200mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
4mm
Thermal Conductivity
4W/m.K
Dielectric Strength
8kV/mm
External Length
400mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate