Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40002050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9718
Product RangeWE-TGF Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.440 |
| 5+ | $177.540 |
| 10+ | $173.640 |
| 25+ | $165.830 |
| 50+ | $158.030 |
| 100+ | $150.220 |
| 10000+ | $147.220 |
Price for:Each
Minimum: 1
Multiple: 1
$181.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40002050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9718
Product RangeWE-TGF Series
Technical Datasheet
Thermal Conductivity2W/m.K
Conductive MaterialSilicone
Thickness5mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length400mm
External Width200mm
Product RangeWE-TGF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
2W/m.K
Thickness
5mm
Dielectric Strength
8kV/mm
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
400mm
Product Range
WE-TGF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
