Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40001020
Newark Part No.88AH7685
Product RangeWE-TGF
Your Part Number
3 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.660 |
| 5+ | $48.360 |
| 10+ | $44.050 |
Price for:Each
Minimum: 1
Multiple: 1
$52.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40001020
Newark Part No.88AH7685
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialSilicone
Thickness2mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length400mm
External Width200mm
Product RangeWE-TGF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
2mm
Dielectric Strength
8kV/mm
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
400mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate