Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410001
Newark Part No.94AM1596
Product RangeWE-FAS Series
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
| 10+ | $15.290 |
| 25+ | $14.640 |
| 50+ | $13.990 |
| 100+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410001
Newark Part No.94AM1596
Product RangeWE-FAS Series
Shielding TypeEMI Absorber
Gasket Material-
Product Length60mm
Product Width60mm
Product Depth1mm
Product RangeWE-FAS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Absorber
Product Length
60mm
Product Depth
1mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Product Width
60mm
Product Range
WE-FAS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability